ABB Auxiliary Contact, 4 Contact, 2NC + 2NO, Front Mount
- RS Stock No.:
- 711-6379
- Mfr. Part No.:
- 1SBN010140R1322 CA4-22U
- Brand:
- ABB
Subtotal (1 unit)**
$51.35
(exc. GST)
$59.05
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $51.35 |
**price indicative
- RS Stock No.:
- 711-6379
- Mfr. Part No.:
- 1SBN010140R1322 CA4-22U
- Brand:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Number of Contacts | 4 | |
Normal State Configuration | 2NO/2NC | |
Mounting Style | Front Mount | |
Series | CA4 | |
Contact Current Rating | 6 A | |
Terminal Type | Screw | |
Pole and Throw Configuration | 4P | |
Contact Voltage Rating | 600 V dc, 690 V ac | |
Select all | ||
---|---|---|
Brand ABB | ||
Number of Contacts 4 | ||
Normal State Configuration 2NO/2NC | ||
Mounting Style Front Mount | ||
Series CA4 | ||
Contact Current Rating 6 A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||
Contact Voltage Rating 600 V dc, 690 V ac | ||