- RS Stock No.:
- 222-288
- Mfr. Part No.:
- 7212N
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 222-288
- Mfr. Part No.:
- 7212N
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
Material: fibreglass-reinforced plastic
Fully integrated electronic commutation
Protected against reverse polarity and locking
Connected via single strands AWG 24, TR 64. Bared and tin-plated.
Fully integrated electronic commutation
Protected against reverse polarity and locking
Connected via single strands AWG 24, TR 64. Bared and tin-plated.
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Power Consumption | 12W |
Maximum Current | 1A |
Depth | 55mm |
Dimensions | 150 x 55mm |
Air Flow | 360m³/h |
Noise Level | 53dB |
Fan Speed | 3050rpm |
Sensor Type | Open Collector |
Bearing Type | Ball |