- RS Stock No.:
- 184-6763
- Mfr. Part No.:
- ASEN80217
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 184-6763
- Mfr. Part No.:
- ASEN80217
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dimensions: 60 x 60 x 30mm, 80 x 80 x 25mm, 80 x 80 x 38mm, 92 x 92 x 25mm, 120 x 120 x 25mm, 120 x 120 x 38mm, 150 x 172 x 38mm
Rated operating voltages: 100V, 115V, 200V, 220V, 230V, 240V AC
Universal 50 / 60Hz applications
Three rotation speeds per model
Frame: aluminium alloy die-casting
Long lifetime
Quiet operation
Optional: connect via cable (length 300mm) or "Faston" connector
Rated operating voltages: 100V, 115V, 200V, 220V, 230V, 240V AC
Universal 50 / 60Hz applications
Three rotation speeds per model
Frame: aluminium alloy die-casting
Long lifetime
Quiet operation
Optional: connect via cable (length 300mm) or "Faston" connector
Dimensions: 80 x 80 x 25mm
Rated voltages: 100V AC, 115V AC
Frame: die-cast aluminium
Propeller: reinforced plastic
Rated voltages: 100V AC, 115V AC
Frame: die-cast aluminium
Propeller: reinforced plastic
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 80mm |
Power Consumption | 7.6W |
Width | 80mm |
Maximum Current | 50mA |
Depth | 25mm |
Air Flow | 40.8m³/min |
Dimensions | 80 x 80 x 25mm |
Termination Type | Lead Wire |
Noise Level | 31dB(A) |
Bearing Type | Ball |