- RS Stock No.:
- 184-6768
- Mfr. Part No.:
- ASEN10216
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 184-6768
- Mfr. Part No.:
- ASEN10216
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dimensions: 60 x 60 x 30mm, 80 x 80 x 25mm, 80 x 80 x 38mm, 92 x 92 x 25mm, 120 x 120 x 25mm, 120 x 120 x 38mm, 150 x 172 x 38mm
Rated operating voltages: 100V, 115V, 200V, 220V, 230V, 240V AC
Universal 50 / 60Hz applications
Three rotation speeds per model
Frame: aluminium alloy die-casting
Long lifetime
Quiet operation
Optional: connect via cable (length 300mm) or "Faston" connector
Rated operating voltages: 100V, 115V, 200V, 220V, 230V, 240V AC
Universal 50 / 60Hz applications
Three rotation speeds per model
Frame: aluminium alloy die-casting
Long lifetime
Quiet operation
Optional: connect via cable (length 300mm) or "Faston" connector
Dimensions: 120 x 120 x 25mm
6 rated voltages: 100V AC to 240V AC
Frame: die-cast aluminium
Propeller: reinforced plastic
6 rated voltages: 100V AC to 240V AC
Frame: die-cast aluminium
Propeller: reinforced plastic
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 119mm |
Power Consumption | 11W |
Width | 119mm |
Maximum Current | 100mA |
Depth | 25.5mm |
Termination Type | Lead Wire |
Dimensions | 119 x 119 x 25mm |
Air Flow | 2m³/min |
Noise Level | 38dB(A) |
Bearing Type | Ball |