Sanyo Denki 9GV Series Axial Fan, 12 V dc, DC Operation, 103m³/h, 5.6W, 470mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 191-9398
- Mfr. Part No.:
- 9GV0812P4J03
- Brand:
- Sanyo Denki
1 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$45.78
(exc. GST)
$52.65
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $45.78 |
5 - 9 | $44.44 |
10 - 24 | $43.03 |
25 - 49 | $42.13 |
50 + | $41.23 |
- RS Stock No.:
- 191-9398
- Mfr. Part No.:
- 9GV0812P4J03
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 80mm |
Width | 80mm |
Power Consumption | 5.6W |
Maximum Current | 470mA |
Depth | 25.2mm |
Termination Type | Lead Wire |
Air Flow | 103m³/h |
Dimensions | 80 x 80 x 25mm |
Noise Level | 46dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |