- RS Stock No.:
- 712-5175
- Mfr. Part No.:
- SD24B1 19028934A
- Brand:
- COMAIR ROTRON
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-5175
- Mfr. Part No.:
- SD24B1 19028934A
- Brand:
- COMAIR ROTRON
Technical data sheets
Legislation and Compliance
Product Details
Comair Rotron DC Brushless Axial Fans
Comair Rotron DC brushless axial fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron DC fans provide a flexible and dependable cooling solution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 79.8mm |
AC or DC Operation | DC |
Power Consumption | 3W |
Width | 79.8mm |
Maximum Current | 130mA |
Depth | 41.78mm |
Dimensions | 80 x 80 x 38mm |
Air Flow | 59m³/h |
Noise Level | 47.6dB |
Fan Speed | 3500rpm |
Bearing Type | Ball |