COMAIR ROTRON Major Series Axial Fan, 230 V ac, AC Operation, 392m³/h, 30W, 140mA Max, 171.4 x 150.4 x 50.8mm
- RS Stock No.:
- 712-5639
- Mfr. Part No.:
- MR77B3 19028309A
- Brand:
- COMAIR ROTRON
Discontinued product
- RS Stock No.:
- 712-5639
- Mfr. Part No.:
- MR77B3 19028309A
- Brand:
- COMAIR ROTRON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Major® Fans
Note
Data for AC fan is at 50Hz line operating frequency
Approvals
All models have UL, CSA, VDE
DC models include TÜV
DC models include TÜV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 171.4mm |
AC or DC Operation | AC |
Power Consumption | 30W |
Width | 150.4mm |
Depth | 50.8mm |
Maximum Current | 140mA |
Air Flow | 392m³/h |
Dimensions | 171.4 x 150.4 x 50.8mm |
Noise Level | 56.6dB |
Fan Speed | 3400rpm |
Bearing Type | Ball |