- RS Stock No.:
- 798-0742
- Mfr. Part No.:
- EB60251S3-000U-999
- Brand:
- Sunon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 798-0742
- Mfr. Part No.:
- EB60251S3-000U-999
- Brand:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sunon Sleeve Bearing DC Fans
Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable Fans suitable for a wide range of cooling applications. Sunon offer thermal fan solutions to the following industries, information technology, network communications, optoelectronics and automobile electronics.
The EB series of DC brushless fans from Sunon feature a restart function so that if the motor is locked by an external force it will power down to save heat build-up, once released it automatically starts.
Approvals
UL, CUR, TUV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 60mm |
AC or DC Operation | DC |
Power Consumption | 770mW |
Width | 25mm |
Depth | 60mm |
Maximum Current | 64mA |
Air Flow | 27m³/h |
Dimensions | 60 x 60 x 25mm |
Noise Level | 21dB |
Fan Speed | 3100rpm |
Direction of Curve | Forward |
Bearing Type | Sleeve |