- RS Stock No.:
- 810-4122
- Mfr. Part No.:
- S4E300AS72CT-001
- Brand:
- ebm-papst
Available for back order.
Added
Price (ex. GST) Each
$735.73
(exc. GST)
$846.09
(inc. GST)
Units | Per unit |
1 - 4 | $735.73 |
5 - 11 | $706.34 |
12 - 24 | $676.88 |
25 + | $662.22 |
- RS Stock No.:
- 810-4122
- Mfr. Part No.:
- S4E300AS72CT-001
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst HyBlade AC Axial Fan with Grille
ebm-papst AC Hyblade® axial fans are an ideal solution to a wide range of cooling requirements. The optimal aerodynamic shape results in noise reduction while significantly increasing efficiency.
Thermal overload motor protection
Maintenance-free ball bearings
Maintenance-free ball bearings
Approvals
EN 61800-5-1, VDE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Power Consumption | 72W |
Depth | 73mm |
Maximum Current | 320mA |
Air Flow | 1800m³/h |
Dimensions | 300 x 73mm |
Noise Level | 60dB |
Fan Speed | 1320rpm |