- RS Stock No.:
- 826-0840
- Mfr. Part No.:
- 7114N/2
- Brand:
- ebm-papst
Discontinued product
Alternative
ebm-papst 7100 N Series Axial Fan, 24 V dc, DC Operation, 308m³/h, 12W, 500mA Max, 150 x 38mm
$200.21
Each
RS Stock No.: 397-2245
- RS Stock No.:
- 826-0840
- Mfr. Part No.:
- 7114N/2
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
DC Axial Fans 150 Ø x 38 mm
The 7100 series of fans from ebm.papst.
Electronic switching motor and external rotor.
Built-in electronic protection against polarity reversal, overload or rotor seizure.
Aluminium housing and impeller, housing with grounding lug for screw M4 x 8 (torx).
Connection via single strands AWG 22, TR 64, bared and tin plated
Air intake struts: Direction of rotation counter clockwise, seen on rotor
Mass: 620 g
Built-in electronic protection against polarity reversal, overload or rotor seizure.
Aluminium housing and impeller, housing with grounding lug for screw M4 x 8 (torx).
Connection via single strands AWG 22, TR 64, bared and tin plated
Air intake struts: Direction of rotation counter clockwise, seen on rotor
Mass: 620 g
Approvals
VDE, UL, CSA
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Power Consumption | 12W |
Depth | 38mm |
Dimensions | 150 x 38mm |
Air Flow | 308m³/h |
Noise Level | 53dB |
Fan Speed | 2850rpm |
Direction of Curve | Backward |
Bearing Type | Ball |