- RS Stock No.:
- 826-1161
- Mfr. Part No.:
- DV4112N
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-1161
- Mfr. Part No.:
- DV4112N
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 119mm |
Width | 119mm |
Power Consumption | 21W |
Depth | 38mm |
Dimensions | 119 x 119 x 38mm |
Air Flow | 280m³/h |
Noise Level | 61dB |
Fan Speed | 6000rpm |
Direction of Curve | Backward |
Bearing Type | Ball |