Schneider Electric PC Back Box, 2 Gangs, 198 x 101 x 63mm

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
340-0346
Mfr. Part No.:
56E2GY
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

2

Depth

63mm

Material

PC

Width

101mm

Length

198mm

Dimensions

198 x 101 x 63mm

Back Box Enclosures


A polycarbonate back box enclosure in either deep or shallow format for IP66 watertight components.

Approvals

ENV1; ENV2; ENV5

Supplied with

M25; M32


IP66 Watertight


Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.


Synthetic gaskets provide IP66 protection
Manufactured from polycarbonate for maximum impact resistance