Deta Metal Boxes Silver Metal Back Box, BS Standard, 1 Gangs
- RS Stock No.:
- 776-8393
- Mfr. Part No.:
- DB167B
- Brand:
- Deta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-8393
- Mfr. Part No.:
- DB167B
- Brand:
- Deta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Number of Gangs | 1 | |
| Depth | 47mm | |
| Series | Metal Boxes | |
| Material | Metal | |
| Earth Terminal | Yes | |
| Colour Shade | Grey Silver | |
| Width | 70mm | |
| Colour | Silver | |
| Fixing Standard | BS Standard | |
| Height | 70mm | |
| Colour Family | Silver | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Number of Gangs 1 | ||
Depth 47mm | ||
Series Metal Boxes | ||
Material Metal | ||
Earth Terminal Yes | ||
Colour Shade Grey Silver | ||
Width 70mm | ||
Colour Silver | ||
Fixing Standard BS Standard | ||
Height 70mm | ||
Colour Family Silver | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Flush Mount Mild Steel Backboxes
Single and Double Gang Metal Flush Mounting Back Boxes
