- RS Stock No.:
- 109-911
- Mfr. Part No.:
- AF8MDW37/2B/D
- Brand:
- BNL
Available for back order.
Added
Price (ex. GST) Each
$11.08
(exc. GST)
$12.74
(inc. GST)
Units | Per unit |
1 - 9 | $11.08 |
10 - 49 | $10.97 |
50 + | $10.81 |
- RS Stock No.:
- 109-911
- Mfr. Part No.:
- AF8MDW37/2B/D
- Brand:
- BNL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Double Row Acetal Type Bearings
Acetal double row bearings with SS420 stainless steel balls. The excellent mechanical properties of acetal resins include fatigue resistance, low friction and wear, high stiffness, strength and hardness plus good dimensional stability.
Features and Benefits
Typical applications include overhead conveyors and carriage mechanisms
Chemical and corrosion resistant
Light weight with low friction
Unlubricated
Chemical and corrosion resistant
Light weight with low friction
Unlubricated
Note
Width overall (W) is 12mm. Width of outer race (W1) is 11.5mm.
Double Row Angular Contact Ball Bearings are similar to Single Row Axial Ball Bearings (when used as a pair, back to back), however, unlike Single Row Axial Ball Bearings, they can accept radial and axial loads simutaneously.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 8.1mm |
Outside Diameter | 37mm |
Race Width | 12mm |
Ball Bearing Type | Double Row Angular Contact Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Plastic |
Ball Material | Stainless Steel |
Cage Material | Acetal |
Number of Rows | 2 |
Static Load Rating | 362kN |
Bore Type | Parallel |
Partial Bearing Code | AF8MDW37/2B/D |
Race Material | Acetal |
Race Type | Plain |