RS PRO 1 Row Ball Bearing - 60 mm ID, 95 mm OD

N

Subtotal (1 unit)*

$58.24

(exc. GST)

$66.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.24

*price indicative

RS Stock No.:
291-604
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

60 mm

Product Type

Ball Bearing

Outside Diameter

95 mm

Race Width

18mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

23.2kN

Dynamic Load Rating

29.4kN

Standards/Approvals

RoHS

Series

2 Light

Bore Type

Parallel

Limiting Speed

8400rpm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Deep Groove Ball Bearing – Both Sides Shielded


RS PRO deep groove ball bearings are celebrated for their adaptability and exceptional performance. As the most used bearing type, they serve applications across various industries and environments. Their design enables them to manage radial and axial loads, making them crucial components in numerous mechanical systems.

Why Opt for Both Side Shielded?


Shielded bearings are engineered to safeguard the internal components. They feature a metal shield on both sides, which creates a small gap between the shield and the inner race. This design allows for high-speed operation without adding extra friction.

Features and Benefits


  • Deep groove ball bearing design

  • Both sides Shielded

  • Pressed Steel Cage

  • Material: Steel

  • Cage Material: Steel

  • Bore Type: Parallel

  • Lubrication: None Supplied

  • Applications


  • Industrial Machinery

  • Automotive Components

  • Related links