SKF 7212 BEGAP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- RS Stock No.:
- 462-011
- Mfr. Part No.:
- 7212 BEGAP
- Brand:
- SKF
Subtotal (1 unit)*
$499.36
(exc. GST)
$574.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $499.36 |
*price indicative
- RS Stock No.:
- 462-011
- Mfr. Part No.:
- 7212 BEGAP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 50kN | |
| Dynamic Load Rating | 61kN | |
| Series | 7212 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 7500rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 50kN | ||
Dynamic Load Rating 61kN | ||
Series 7212 | ||
Standards/Approvals RoHS | ||
Limiting Speed 7500rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Angular contact ball bearing from skf is designed for high-speed applications where both radial and axial loads are present. This product excels in supporting significant unilateral axial forces, making it a preferred choice over conventional deep groove ball bearings. Featuring a single-row design, its engineered for superior performance, efficiency, and reliability in demanding environments. Its robust construction ensures excellent durability, while the optimised contact angle promotes minimal friction and smooth operation. Whether for heavy-duty machinery or precision instruments, this bearing offers a combination of high speed capability and load accommodation that enhances operational performance and extends service life.
Designed to handle simultaneous radial and axial loads
Optimised for high speed operations ensuring efficiency
Single row design minimises friction and enhances performance
Excellent for applications requiring significant unilateral axial support
Constructed to provide exceptional durability and extend service life
Light preload configuration ensures optimal operational clearance
Universal matching bearing allows for versatile applications
Non metallic cage design reduces weight and enhances speed
Related links
- SKF 7212 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 ACDGA/P4A 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 CDGA/P4A 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- NTN 7212 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- NTN 7212BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- NTN 7212B 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF QJ 212 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF QJ 212 N2PHAS/C2L 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
