NTN 6007CM 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 700-560
- Mfr. Part No.:
- 6007CM
- Brand:
- NTN
N
This image is representative of the product range
Subtotal (1 unit)*
$20.08
(exc. GST)
$23.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.08 |
*price indicative
- RS Stock No.:
- 700-560
- Mfr. Part No.:
- 6007CM
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10.3kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 17.7kN | |
| Series | 60 Series | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10.3kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 17.7kN | ||
Series 60 Series | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The NTN Single row deep groove ball bearing is engineered for precision and reliability in a variety of applications. With an internal diameter of 35 mm and an external diameter of 62 mm, this bearing is designed to support radial loads while maintaining efficient rotational performance. Its robust structure features a pressed steel cage and a minimal radial clearance, ensuring smooth operation and reduced friction. Ideal for machines and equipment requiring dependable performance, this bearing promises to enhance longevity and functionality, making it a VITAL component in mechanical assemblies.
Constructed with a pressed steel cage for enhanced durability
Radial contact design promotes stable performance under load
Supplies a mass of only 0.155 kg, ensuring lightweight efficiency
Offers excellent fatigue limit load performance at 805,000 mN
Oil lubrication limit speed reaches 84,000 °/s for high-speed functionality
Grease lubrication limit speed up to 72,000 °/s ensures versatility in lubrication methods
Wide operating temperature range from 233.15 °K to 393.15 °K accommodates diverse environments
Designed with minimal fillet radius for compatibility with various machinery setups
Related links
- NTN 16007C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 63007-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 16007/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 16007-A 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007-2RS1NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NSK 6007DDU 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
