NMB DDRIF1438ZZRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 9.52mm I.D, 22.22mm O.D
- RS Stock No.:
- 747-715
- Mfr. Part No.:
- DDRIF1438ZZRA5P24LY121
- Brand:
- NMB
Discontinued product
- RS Stock No.:
- 747-715
- Mfr. Part No.:
- DDRIF1438ZZRA5P24LY121
- Brand:
- NMB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 9.52mm |
Outside Diameter | 22.22mm |
Race Width | 7.13mm |
Ball Bearing Type | Double Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Stainless Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 1.368kN |
Dynamic Load Rating | 3.297kN |
Bore Type | Parallel |
Flange Outside Diameter | 24.61mm |
Race Material | Martensitic Stainless Steel |
Race Type | Flanged |
Partial Bearing Code | DDRIF1438ZZ |