BNL AC609Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 9mm I.D, 24mm O.D
- RS Stock No.:
- 125-7902
- Mfr. Part No.:
- AC609Z-ISB/4N/D
- Brand:
- BNL
Bulk discount available
Subtotal (1 unit)**
$4.72
(exc. GST)
$5.43
(inc. GST)
34 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 - 5 | $4.72 |
6 - 24 | $4.69 |
25 + | $4.62 |
**price indicative
- RS Stock No.:
- 125-7902
- Mfr. Part No.:
- AC609Z-ISB/4N/D
- Brand:
- BNL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BNL | |
Inside Diameter | 9mm | |
Outside Diameter | 24mm | |
Race Width | 7mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | One Side Shielded | |
Bearing Clearance | CN | |
Material | Plastic | |
Ball Material | Stainless Steel | |
Cage Material | Acetal | |
Number of Rows | 1 | |
Static Load Rating | 127.5N | |
Dynamic Load Rating | 176.5N | |
Bore Type | Parallel | |
Bearing Series | 0 Extra Light | |
Race Material | Acetal | |
Race Type | Plain | |
Partial Bearing Code | 609 | |
Select all | ||
---|---|---|
Brand BNL | ||
Inside Diameter 9mm | ||
Outside Diameter 24mm | ||
Race Width 7mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement One Side Shielded | ||
Bearing Clearance CN | ||
Material Plastic | ||
Ball Material Stainless Steel | ||
Cage Material Acetal | ||
Number of Rows 1 | ||
Static Load Rating 127.5N | ||
Dynamic Load Rating 176.5N | ||
Bore Type Parallel | ||
Bearing Series 0 Extra Light | ||
Race Material Acetal | ||
Race Type Plain | ||
Partial Bearing Code 609 | ||
Related links
- BNL AC6301Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...
- BNL AC6204Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...
- BNL AC6003Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...
- BNL AC606Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...
- BNL AC608Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...
- BNL AC604Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...
- BNL AC6801Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...
- BNL AC6202Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...