Siemens Dzr Brass Threaded, ISO 228/1, Ball Valve, ISO 228/1
- RS Stock No.:
- 636-004
- Mfr. Part No.:
- VAI60.50-96 / BPZ:VAI60.50-96
- Brand:
- Siemens
Subtotal (1 unit)*
$556.63
(exc. GST)
$640.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $556.63 |
*price indicative
- RS Stock No.:
- 636-004
- Mfr. Part No.:
- VAI60.50-96 / BPZ:VAI60.50-96
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Brass | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Body Material | Dzr Brass | |
| Inlet Thread Standard | ISO 228/1 | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | ISO 228/1 | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 60534-4 L/1, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Brass | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Body Material Dzr Brass | ||
Inlet Thread Standard ISO 228/1 | ||
Inlet Port Gender Male | ||
Outlet Thread Standard ISO 228/1 | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 60534-4 L/1, RoHS | ||
RoHS Status: Exempt
The Siemens 2 port shut off ball valve with internally threaded Rp connections. Designed for 90° rotation, the valve integrates seamlessly with standard DAC rotary actuators and, with ALG fitting sets, supports auxiliary switches or potentiometers for enhanced control flexibility. Widely used in heating, ventilation, and air conditioning applications, this valve ensures tight shut.
Optimized flow rates
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass
Related links
- Siemens Dzr Brass Threaded Ball Valve, ISO 228/1
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
