- RS Stock No.:
- 826-7163
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 826-7163
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS High Pressure Ball Valve
RS High Pressure Ball Valves for the control of flow.
Features:
1/4in. - 2in. (DN8∼DN50)
W.P.: 3600 WOG (PN250)
W.T.: -20゚C ∼ 260゚C
Investment casting
Blow-out proof stem
Anti-static device (option)
Locking device
ISO 5211 Mounting pad
Seal welded ends
W.P.: 3600 WOG (PN250)
W.T.: -20゚C ∼ 260゚C
Investment casting
Blow-out proof stem
Anti-static device (option)
Locking device
ISO 5211 Mounting pad
Seal welded ends
Thread type:
ASME B1.20.1 (NPT)
DIN2999 and BS21
ISO7/1 and EN10226
DIN2999 and BS21
ISO7/1 and EN10226
Materials:
Body & Cap - ASTM A351-CF8M/ASTM A216-WCB
Ball - ASTM A351-CF8M
Stem - ASTM A276-316
Gland Nut - AISI 304
Seat - Peek
Seal & Packing - Graphite
Thrust Washer - CTFE
Handle & Locking Pad - AISI 304
Ball - ASTM A351-CF8M
Stem - ASTM A276-316
Gland Nut - AISI 304
Seat - Peek
Seal & Packing - Graphite
Thrust Washer - CTFE
Handle & Locking Pad - AISI 304
Approvals
API 607 Fire safe approved
Standards
ASME B16.34 Wall thickness
NACE MR0175
NACE MR0175
Specifications
Attribute | Value |
---|---|
Type | 2 Way |
Ball Material | Stainless Steel |
Attachment Type | Threaded |
Thread Standard | NPT |
Thread Size | 1-1/2in |
Body Material | Stainless Steel |
Safe for Use With | Industry |
Handle Type | Lever |
Handle Material | Stainless Steel |
Maximum Working Pressure psi | 232psi |
Maximum Working Pressure bar | 250bar |
Handle Colour | Silver |