- RS Stock No.:
- 164-5196
- Mfr. Part No.:
- 1437664-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-5196
- Mfr. Part No.:
- 1437664-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Single Row 9.53mm Centreline Dual-Barrier Barrier Strips
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 9.53mm |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Number of Rows | 1 |
Wire Size | 22 → 12 AWG |
Material | Polyamide |
Current Rating | 20A |
Dimensions | 30.07 x 16.51 x 16mm |
Depth | 16mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 30.07mm |
Width | 16.51mm |