- RS Stock No.:
- 821-2456
- Mfr. Part No.:
- 3-1437646-9
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-2456
- Mfr. Part No.:
- 3-1437646-9
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Single Row 6.35mm Centreline Tri-Barrier Barrier Strips
A range of single row tri-barrier barrier strips with a 6.35mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 6.35mm |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Number of Rows | 1 |
Screw Size | M3 |
Wire Size | 30 → 16 AWG |
Material | Thermoplastic |
Current Rating | 10A |
Voltage Rating | 300 V |
Dimensions | 20.32 x 12.7 x 13.97mm |
Depth | 13.97mm |
Width | 12.7mm |
Length | 20.32mm |
Maximum Operating Temperature | +120°C |