- RS Stock No.:
- 176-3060
- Mfr. Part No.:
- 3R1
- Brand:
- Addgards
4 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Set
$648.89
(exc. GST)
$746.22
(inc. GST)
Set(s) | Per Set |
1 + | $648.89 |
- RS Stock No.:
- 176-3060
- Mfr. Part No.:
- 3R1
- Brand:
- Addgards
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Addgards Handiguard Safety Barrier
The Addgards handigard safety barrier is a high-quality modular system. It is available in various sets of 2, 3 or 4 panels. This barrier supplied with standard caution symbol and yellow and black colours strips across the top. Bespoke signs can be printed on request. The housing of this is made from durable polyethene and smooth finish of barrier allows easy maintenance. There is a snap on hinges supplied with every panel or set to link panels together.
Features and Benefits
Easy to clean
Foldaway for easy storage
Foldaway for easy storage
Applications
Suitable for indoor use
Certifications
BS7801:2011 certified
Specifications
Attribute | Value |
---|---|
Barrier Type | Folding Barrier |
Colour | Black, Yellow |
Material | Polyethylene |
Barrier Colour | Yellow |
Barrier Material | Polyethylene |
Width | 1m |
Height | 800 mm |
Barrier Height | 800mm |
Depth | 30 mm |