Ansell 60 W LED Batten Light, 220/240 V Twin Batten, Anti-corrosive, 1.566 m Long, IP65
- RS Stock No.:
- 289-2335
- Mfr. Part No.:
- ATOREVO2X5
- Brand:
- Ansell
Available for back order.
Price (ex. GST) Each
$174.94
(exc. GST)
$201.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $174.94 |
- RS Stock No.:
- 289-2335
- Mfr. Part No.:
- ATOREVO2X5
- Brand:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Ansell Non corrosive batten suitable for industrial applications and ancillary areas. The LED Performance allows point to point replacement of existing fluorescent luminaires. Its unique luminaire fixing clip design allows option of mounting onto BESA box.
Bluetooth enabled
IP65 degree protection
IK07 degree protection
Class 1 protection class
IP65 degree protection
IK07 degree protection
Class 1 protection class
Specifications
Attribute | Value |
---|---|
Batten Type | Twin |
Type | Twin Batten |
Length | 1.566 m |
Width | 118 mm |
Luminosity | 8400 lm |
Depth | 75 mm |
Wattage | 60 W |
Lamp Type | LED |
Voltage Rating | 220/240 V |
Anti-corrosive | Yes |
IP Rating | IP65 |