- RS Stock No.:
- 687-9394
- Mfr. Part No.:
- MCP73113-16SI/MF
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 687-9394
- Mfr. Part No.:
- MCP73113-16SI/MF
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | DFN |
IC Type | Battery Charge Controller IC |
Pin Count | 10 |
Typical Operating Supply Voltage | 4.2 → 6.5 V |
Dimensions | 3 x 3 x 0.88mm |
Length | 3mm |
Width | 3mm |
Height | 0.88mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 1.1A |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 130mA |