STMicroelectronics L99BM114-TR, Li Ion Charger IC Lithium-ion, 9.6 V to 64 V Input 5 V Output 200 mA, TQFP 64-Pin

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$12,489.00

(exc. GST)

$14,362.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$12.489$12,489.00

*price indicative

RS Stock No.:
214-859
Mfr. Part No.:
L99BM114-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Battery Type

Lithium-ion

Product Type

Li Ion Charger IC

Mount Type

PCB

Output Voltage

5 V

Package Type

TQFP

Pin Count

64

Minimum Supply Voltage

9.6V

Output Current

200mA

Maximum Supply Voltage

64V

Maximum Operating Temperature

105°C

Height

1mm

Standards/Approvals

RoHS

Series

L99BM114

Width

1 mm

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
The STMicroelectronics Li-ion battery monitoring and protecting chip for high-reliability industrial applications and energy storage systems. Up to 14 stacked battery cells can be monitored to meet the requirements of 48 V and higher voltage systems. Each cell voltage is measured with high accuracy, as well as the current for the on chip coulomb counting. The device can monitor up to 7 NTCs. The information is transmitted through SPI communication or isolated interface.

Supports busbar connection without altering cell results

Embedded NVM for customer parameters storage

System safety ready

Related links