STMicroelectronics L99BM1T-TR, Voltage Supervisor, 4.5 V to 5.5 V Input 1/1.4 V Output 18 mA, SO-16 16-Pin
- RS Stock No.:
- 214-861
- Mfr. Part No.:
- L99BM1T-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$18,902.50
(exc. GST)
$21,737.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2,500 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $7.561 | $18,902.50 |
*price indicative
- RS Stock No.:
- 214-861
- Mfr. Part No.:
- L99BM1T-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Mount Type | Surface | |
| Output Voltage | 1/1.4 V | |
| Package Type | SO-16 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Output Current | 18mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Series | L99BM1T | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Mount Type Surface | ||
Output Voltage 1/1.4 V | ||
Package Type SO-16 | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Output Current 18mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Series L99BM1T | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics General purpose SPI to isolated SPI transceiver intended to create a communication bridge between devices located into different voltage domains. This SPI is able to transfer communication data incoming from a classical 4-wire based SPI Interface to a 2-wire isolated Interface (and vice versa).
Supports both XFMR and Capacitive isolation
Low standby current
Related links
- STMicroelectronics L99BM1T-TR 4.5 V SO-16
- DiodesZetex AL8871QT16E-13 LED Driver IC, 5 → 60 V 18mA 16-Pin TSSOP
- DiodesZetex ZXLD1371EST16TC LED Driver IC, 5 → 65 V dc 18mA 16-Pin TSSOP
- Microchip Voltage Supervisor 3-Pin SC-70, MIC803-29D3VC3-TR
- Microchip Voltage Supervisor 2.76V max., MIC803-44D2VM3-TR
- Microchip Voltage Supervisor 2.625V max. 6-Pin UDFN, MIC826RYMT-TR
- ROHM Voltage Supervisor 4.568V max. 5-Pin SSOP, BD4945G-TR
- Microchip Voltage Supervisor 4-Pin SOT-143, MIC6315-29D4UY-TR
