Texas Instruments BQ2057CDGK, Battery Charge Controller IC, 4.5 to 15 V 8-Pin, MSOP
- RS Stock No.:
- 145-6564
- Mfr. Part No.:
- BQ2057CDGK
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6564
- Mfr. Part No.:
- BQ2057CDGK
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 4.5 to 15 V | |
| Dimensions | 3 x 3 x 0.97mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.97mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
IC Type Battery Charge Controller IC | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 4.5 to 15 V | ||
Dimensions 3 x 3 x 0.97mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.97mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Related links
- Texas Instruments BQ2057TSN 4.5 to 15 V 8-Pin, SOIC
- Texas Instruments BQ2057TS 4.5 to 15 V 8-Pin, TSSOP
- Texas Instruments BQ2057WSN 4.5 to 15 V 8-Pin, SOIC
- Texas Instruments BQ2057WTS 4.5 to 15 V 8-Pin, TSSOP
- Texas Instruments BQ2057CSN 4.5 to 15 V 8-Pin, SOIC
- Microchip MCP73828-4.2VUA 4.5 to 5.5 V MSOP
- Texas Instruments BQ24080DRCT 4.5 to 6.5 V SON
- Texas Instruments BQ24707RGRT 4.5 to 24 V VQFN
