Monolithic Power Systems (MPS) MP2603EJ-LF-P, Battery Charge Controller IC, 4.75 to 5.25 V, 150mA 5-Pin, TSOT-23

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
917-5800P
Mfr. Part No.:
MP2603EJ-LF-P
Brand:
Monolithic Power Systems (MPS)
Find similar products by selecting one or more attributes.
Select all

Brand

Monolithic Power Systems (MPS)

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

TSOT-23

IC Type

Battery Charge Controller IC

Pin Count

5

Typical Operating Supply Voltage

4.75 to 5.25 V

Dimensions

3 x 1.7 x 0.9mm

Length

3mm

Width

1.7mm

Height

0.9mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

150mA

Minimum Operating Temperature

-20 °C

Minimum Output Current

50mA

COO (Country of Origin):
CN

Li-Ion Battery Chargers, Monolithic Power Systems


Linear and Switching Voltage Regulator Chargers


Battery Management, Monolithic Power Systems

Related links