- RS Stock No.:
- 769-4851
- Mfr. Part No.:
- 9465-10
- Brand:
- Hioki
Discontinued product
- RS Stock No.:
- 769-4851
- Mfr. Part No.:
- 9465-10
- Brand:
- Hioki
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Hioki 3554 Standard Battery Test Lead Set
The Hioki 3554 standard Pin Type leads, with the single test pin on each lead has been fortified to withstand even the toughest use
1.6m between connector and junction
25cm between junction and probe tip
25cm between junction and probe tip
Hioki Battery Test Lead Set
The Hioki standard battery lead set with a single test pin on each lead has been fortified to withstand even the toughest use. A new dual-axis mechanism incorporated in the new pin-type lead allows the two pins in each test lead to move independently. It is used for the AA battery size.
Features and Benefits
1.6m length between connector and junction
25cm length between junction and probe tip
25cm length between junction and probe tip
Specifications
Attribute | Value |
---|---|
For Battery Chemistry | Alkaline |
For Battery Size | AA |