Pfannenberg PY L Series Green Blinking, Continuous, Flashing Effect Signal Tower, LED Bulb 230V, AC/DC, IP66
- RS Stock No.:
- 562-538
- Mfr. Part No.:
- 21516646000
- Brand:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
$27.71
(exc. GST)
$31.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $27.71 |
*price indicative
- RS Stock No.:
- 562-538
- Mfr. Part No.:
- 21516646000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | PY L | |
| Product Type | Signal Tower | |
| Component Type | Compact LED Traffic Light | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 36mA | |
| Light Effect | Blinking, Continuous, Flashing | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 345mm | |
| Standards/Approvals | DIN 54113-2, DIN EN 842, DIN EN 54, EN 60825-1, IEC 73, RoHS | |
| IP Rating | IP66 | |
| Hazardous Area Certification | NO | |
| Base Diameter | 109.5mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series PY L | ||
Product Type Signal Tower | ||
Component Type Compact LED Traffic Light | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 36mA | ||
Light Effect Blinking, Continuous, Flashing | ||
Lens Colour Green | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 345mm | ||
Standards/Approvals DIN 54113-2, DIN EN 842, DIN EN 54, EN 60825-1, IEC 73, RoHS | ||
IP Rating IP66 | ||
Hazardous Area Certification NO | ||
Base Diameter 109.5mm | ||