Werma 300 Series Red/Green/Amber/Blue Beacon, 24 V, Built-in Mounting, LED Bulb, IP54, IP65
- RS Stock No.:
- 638-944
- Mfr. Part No.:
- 300.100.32
- Brand:
- Werma
N
Subtotal (1 unit)*
$634.49
(exc. GST)
$729.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $634.49 |
*price indicative
- RS Stock No.:
- 638-944
- Mfr. Part No.:
- 300.100.32
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V | |
| Lens Colour | Red/Green/Amber/Blue | |
| Mounting Style | Built-in Mounting | |
| Bulb Type | LED | |
| Series | 300 | |
| IP Rating | IP54, IP65 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V | ||
Lens Colour Red/Green/Amber/Blue | ||
Mounting Style Built-in Mounting | ||
Bulb Type LED | ||
Series 300 | ||
IP Rating IP54, IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LineLIGHT Fusion 700 24V RGBA
Beacons
The Werma RGB Clip is a fully integrated signaling system designed to seamlessly blend with the main product, offering permanent lighting and homogeneous illumination for consistent visibility. It connects via a pre-assembled M12 plug and is securely mounted with a clip. Its precise integration minimizes dirt traps and prevents openings in the design. Made from durable materials like aluminum, PC, and stainless steel, the clip features a translucent dome and a sleek black housing for a modern look. The connection is made through a 5-pole M12 plug, ensuring reliable performance.
IP54 and IP65 rated
Built in mounting
24V rated
Protection class 3
Service life optical 50000 h maximum
Built in mounting
24V rated
Protection class 3
Service life optical 50000 h maximum
Related links
- Werma 300 Series Red/Green/Amber/Blue Beacon Built-in Mounting IP54, IP65
- Werma 300 Series Blue Red Beacon Built-in Mounting IP54, IP65
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
