Klaxon PNC Series Amber Continuous lighting Beacon, 10 → 60 V, Fixed, LED Bulb, IP66
- RS Stock No.:
- 642-871
- Mfr. Part No.:
- PNC-0207
- Brand:
- Klaxon
N
Subtotal (1 box of 8 units)*
$2,591.07
(exc. GST)
$2,979.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,591.07 | $323.884 |
*price indicative
- RS Stock No.:
- 642-871
- Mfr. Part No.:
- PNC-0207
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 10 → 60 V | |
| Light Effect | Continuous lighting | |
| Lens Colour | Amber | |
| Mounting Style | Fixed | |
| Bulb Type | LED | |
| Series | PNC | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 10 → 60 V | ||
Light Effect Continuous lighting | ||
Lens Colour Amber | ||
Mounting Style Fixed | ||
Bulb Type LED | ||
Series PNC | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 110 Sounder Beacon is a high output, low current consumption sounder beacon designed for fire and industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High output LED beacon
IP66 rated
Three alarm stages
Low in rush current
Volume control for greater flexibility
Separate connections for sounder and beacon
IP66 rated
Three alarm stages
Low in rush current
Volume control for greater flexibility
Separate connections for sounder and beacon
Related links
- Klaxon PNC Series Amber Continuous lighting Beacon Fixed IP66
- Klaxon PNC Series Amber Continuous lighting Beacon Fixed IP66
- Klaxon PNC Series Blue Continuous lighting Beacon Fixed IP66
- Klaxon PNC Series Clear Continuous lighting Beacon Fixed IP66
- Klaxon PNC Series Green Continuous lighting Beacon Fixed IP66
- Klaxon PNC Series Red Continuous lighting Beacon Fixed IP66
- Klaxon PNC Series Blue Continuous lighting Beacon Fixed IP66
- Klaxon PNC Series Clear Continuous lighting Beacon Fixed IP66
