AUER Signal TDCV Series Yellow Multiple Effect Beacon, 18 → 27 V ac, 20 → 32 V dc, Surface Mount, LED
- RS Stock No.:
- 135-0434
- Mfr. Part No.:
- 859627405
- Brand:
- AUER Signal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-0434
- Mfr. Part No.:
- 859627405
- Brand:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer T Series LED Beacons
Professional range of polycarbonate beacons. The beacons are IP66 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, Vertical or Pole mounting. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Flashing, Strobe or Steady
Polycarbonate housing
Specifications
Attribute | Value |
---|---|
Supply Voltage | 18 → 27 V ac, 20 → 32 V dc |
Light Effect | Flashing, Steady |
Lens Colour | Yellow |
Mounting Style | Surface Mount |
Bulb Type | LED |
Current Consumption | 0.14 A, 0.22 A |
Current Type | AC, DC |
Base Diameter | 70mm |
Housing Colour | Black |
Series | TDCV |
Multifunction | Yes |
Height | 139mm |
IP Rating | IP66 |
Special Features | Comfortable Connection Technique With High Contact Safety, Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Modular Design, Optimised Illumination/Brightness & Signalling Effect |
Maximum Temperature | +60°C |
Minimum Temperature | -30°C |
Standards Met | CE, UL, EAC |