AUER Signal QDM-RG Series Green, Red Multiple Effect Beacon, 240 V ac, Surface Mount, LED Bulb, IP66
- RS Stock No.:
- 135-0505
- Mfr. Part No.:
- 874251313
- Brand:
- AUER Signal
Discontinued product
- RS Stock No.:
- 135-0505
- Mfr. Part No.:
- 874251313
- Brand:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer Q Series LED Beacons
Professional range of polycarbonate beacons. The beacons are IP66 rated. Available with either a flashing, strobe or steady lighting effect. Arbitrary mounting. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Flashing, Strobe or Steady
Polycarbonate housing
Specifications
Attribute | Value |
---|---|
Supply Voltage | 240 V ac |
Light Effect | Flashing, Steady |
Lens Colour | Green, Red |
Mounting Style | Surface Mount |
Bulb Type | LED |
Current Type | AC, DC |
Housing Colour | Red |
Series | QDM-RG |
Multifunction | Yes |
Height | 137mm |
Base Length | 132mm |
IP Rating | IP66 |
Standards Met | CE, UL, EAC |
Base Width | 132mm |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |
Special Features | Fire/Gas Alarm, For Applications in the Industry, Long Lifetime, Low Current Consumption, Marine, Process Control, Unique Beacon/Lens Design, Vibration Proof |