- RS Stock No.:
- 356-6115
- Mfr. Part No.:
- 883.100.68
- Brand:
- Werma
Discontinued product
- RS Stock No.:
- 356-6115
- Mfr. Part No.:
- 883.100.68
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Rotating Red Xenon Beacon, Surface Mount, 230V AC - BM 883 Series - 883.100.68
Use this WERMA rotating xenon beacon when you need an indicator to signal the status of your machine. A reflector rotates on a low-wear wheel-and-disc drive around a xenon bulb to create a flash. This effect is useful for clearly calling attention to emergency situations. The unit comes fitted with an automatic pressure compensation valve that prevents condensation, ensuring a longer service life. For increased durability, it features cable sealing glands that keep dust and moisture out of the unit's inner components. It has a wide operating temperature range of -30°C to +50°C, so it's suitable for use in tough conditions. Beacons like this one are used to enhance workplace safety in environments where high background noise is common.
Features and Benefits
Red lens colour to clearly signal a hazard
IP65 (ingress protection) rating indicates resistance to dust and water, making it suitable for outdoor use
Bright xenon bulb for effective all-round illumination
IP65 (ingress protection) rating indicates resistance to dust and water, making it suitable for outdoor use
Bright xenon bulb for effective all-round illumination
Application Information
Emergency services
Signalling towers
Machine safety
Signalling towers
Machine safety
How do I install this beacon?
The beacon is designed for surface mounting and comes ready for simple installation without the need to disassemble the unit.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Light Effect | Rotating |
Lens Colour | Red |
Mounting Style | Surface Mount |
Bulb Type | Xenon |
Current Consumption | 0.17A |
Current Type | AC |
Base Diameter | 142mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | BM 883 |
Height | 218mm |
IP Rating | IP65 |
Maximum Temperature | +50°C |
Standards Met | CE, EAC |
Minimum Temperature | -30°C |