- RS Stock No.:
- 508-7838
- Mfr. Part No.:
- 21069121
- Brand:
- Curtis
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$353.75
(exc. GST)
$406.81
(inc. GST)
Units | Per unit |
1 + | $353.75 |
- RS Stock No.:
- 508-7838
- Mfr. Part No.:
- 21069121
- Brand:
- Curtis
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Flashing Beacons
The Aladin light can be used in goods handling vehicles, factory, shop or warehouse vehicles, and in industrial applications.
These beacons are inert (no moving parts), robust, compact and weather and vibration resistant.
Xenon flash tube with orange lens, protected against interference and polarity inversion.
Accessories are compatible with both types of beacon.
These beacons are inert (no moving parts), robust, compact and weather and vibration resistant.
Xenon flash tube with orange lens, protected against interference and polarity inversion.
Accessories are compatible with both types of beacon.
Specifications
Attribute | Value |
---|---|
Light Effect | Flashing |
Lens Colour | Amber |
Mounting Style | Base Mount |
Bulb Type | Xenon |
Base Diameter | 150mm |
Lamp Included | Yes |
Height | 120mm |
Minimum Temperature | -20°C |
Maximum Temperature | +55°C |