- RS Stock No.:
- 534-9754
- Mfr. Part No.:
- 838.100.55
- Brand:
- Werma
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$990.73
(exc. GST)
$1,139.34
(inc. GST)
Units | Per unit |
1 - 5 | $990.73 |
6 - 11 | $951.10 |
12 + | $917.97 |
- RS Stock No.:
- 534-9754
- Mfr. Part No.:
- 838.100.55
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Double Flash - 838 Series
High flash power from two consecutive flashes
Flash frequency c. 1 Hz
IP 65 rated
Flash frequency c. 1 Hz
IP 65 rated
WERMA BM 838 Series Beacon, Red Lens, 24V DC Supply Voltage - 838.100.55
This unique WERMA Xenon beacon, with a 24V DC operating voltage, is designed for surface mounting purposes. With a flashing light effect and a red lens, this beacon is suitable for applications that require high visibility. The black housing ensures durability, while the BM 838 series ensure top-notch performance.
Features & Benefits
• Features Xenon bulb technology for a bright flashing light
• Suitable for both high and low-temperature environments (from -30°C to +50°C)
• Easy surface mounting style for quick installation
• Red lens color for enhanced visibility in any setting
• 24V DC supply voltage for efficient operation
• BM 838 series ensures reliability and consistency
• Suitable for both high and low-temperature environments (from -30°C to +50°C)
• Easy surface mounting style for quick installation
• Red lens color for enhanced visibility in any setting
• 24V DC supply voltage for efficient operation
• BM 838 series ensures reliability and consistency
Applications
• Ideal for industrial automation systems
• Can be used for use in electric signalling applications
• Can be used for use in electric signalling applications
Can it withstand extreme temperatures?
Yes, it is suitable for temperatures ranging from -30°C to +50°C.
Will it work with a 24V DC power supply?
Yes, this beacon is designed to operate with a 24V DC supply voltage.
Is it easy to install?
Yes, it features a surface mount style for quick and convenient installation.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Light Effect | Flashing |
Lens Colour | Red |
Mounting Style | Surface Mount |
Bulb Type | Xenon |
Current Type | DC |
Base Diameter | 142mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | BM 838 |
Height | 218mm |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |