- RS Stock No.:
- 787-2265
- Mfr. Part No.:
- X450-18-02
- Brand:
- Moflash
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 787-2265
- Mfr. Part No.:
- X450-18-02
- Brand:
- Moflash
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Product Details
Industrial & Marine Xenon Beacon, X450 Series
The X450 Xenon beacon is suitable for Industrial & Marine signalling applications where a visual signal is required to operate in very harsh environmental conditions.
The beacons have a flashing mode light effect (single stage alarm). Xenon beacons (sometimes called strobes) are controlled via a PCB and put out a very brief but bright flash of white light by ionizing and the discharging a large current through the xenon gas in the tube.
This warning beacon has multiple flash rate settings, that can be set at installation, that range from 60 flashes per minute up to 180 flashes per minute to create a more noticeable warning signal to the human eye. The design of this beacon allows for termination in the base.
The beacons have a flashing mode light effect (single stage alarm). Xenon beacons (sometimes called strobes) are controlled via a PCB and put out a very brief but bright flash of white light by ionizing and the discharging a large current through the xenon gas in the tube.
This warning beacon has multiple flash rate settings, that can be set at installation, that range from 60 flashes per minute up to 180 flashes per minute to create a more noticeable warning signal to the human eye. The design of this beacon allows for termination in the base.
Red or amber xenon beacons
Continuously rated
High light output
Suitable for surface or wall mounting
Cable entry 4 x M20
3600 light output around the vertical axis
1800 light output above the horizontal axis
FPM 60x180
Dustproof and weatherproof
Weight 0.5 kg
UV stable, flame retardant polycarbonate
IP66 protection
Temperature -40 to +70°C
Weight 0.5 kg
RoHS compliant and CE marked
Continuously rated
High light output
Suitable for surface or wall mounting
Cable entry 4 x M20
3600 light output around the vertical axis
1800 light output above the horizontal axis
FPM 60x180
Dustproof and weatherproof
Weight 0.5 kg
UV stable, flame retardant polycarbonate
IP66 protection
Temperature -40 to +70°C
Weight 0.5 kg
RoHS compliant and CE marked
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 48 V dc |
Light Effect | Flashing |
Lens Colour | Red |
Mounting Style | Wall Mount |
Bulb Type | Xenon |
Current Type | DC |
Housing Colour | Black |
Lamp Included | Yes |
Series | X 450 |
Height | 68mm |
Base Length | 105mm |
Base Width | 105mm |
Maximum Temperature | +70°C |