SCHAEFFLER Fitting-Tool-Alu Mounting Ring For Use With Fitting-Tool-Alu-10-50, IMPACT.RING-20/42#N
- RS Stock No.:
- 311-525
- Mfr. Part No.:
- IMPACT.RING-20/42#N
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$60.61
(exc. GST)
$69.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.61 |
*price indicative
- RS Stock No.:
- 311-525
- Mfr. Part No.:
- IMPACT.RING-20/42#N
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Type | Mounting Ring | |
| Inner Diameter | 20mm | |
| Outer Diameter | 42mm | |
| Dimensions | 20 x 42mm | |
| Series | Fitting-Tool-Alu | |
| For Use With | Fitting-Tool-Alu-10-50 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Type Mounting Ring | ||
Inner Diameter 20mm | ||
Outer Diameter 42mm | ||
Dimensions 20 x 42mm | ||
Series Fitting-Tool-Alu | ||
For Use With Fitting-Tool-Alu-10-50 | ||
RoHS Status: Exempt
The SCHAEFFLER Mounting ring is a component of the fitting tool FITTING-TOOLALU-10-50.
Weight approximately 15 kg
Related links
- SCHAEFFLER Fitting-Tool-Alu Mounting Ring For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING12/28
- SCHAEFFLER Fitting-Tool-Alu Mounting Ring For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING20/47
- SCHAEFFLER Fitting-Tool-Alu Mounting Ring For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING40/80
- SCHAEFFLER Fitting-Tool-Alu Mounting Ring For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING25/52
- SCHAEFFLER Fitting-Tool-Alu Mounting Ring For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING35/62
- SCHAEFFLER Fitting-Tool-Alu Mounting Ring For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING30/55
- SCHAEFFLER Fitting-Tool-Alu Mounting Ring For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING25/47
- SCHAEFFLER Fitting-Tool-Alu Mounting Sleeve For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.SLEEVEB