- RS Stock No.:
- 195-9619
- Mfr. Part No.:
- SY 50 TF
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 195-9619
- Mfr. Part No.:
- SY 50 TF
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SKF Pillow Block Bearing, 50mm ID, 35.1kN Dynamic Load Rating - SY 50 TF
Keep the wheels of your industrial processes turning with this SKF pillow block bearing. It fixes to a base to help your machine shafts cope with large loads, ensuring your system pushes through heavy jobs. Fitting this unit to a shaft or axle is easy, as it comes with an extended inner ring that lets you line up your equipment in a snap. Support for both constant and alternating rotation means this is a versatile option for use with standard industrial systems. Thanks to the block's built-in relubrication hole, you can keep everything greased and running smoothly without dismantling your setup.
Features & Benefits
Set screw on inner ring locks to shaft for a secure hold
Handles speeds up to 4,000rpm to keep up with fast-moving processes
Comes pre-assembled and lubricated, making it ready to mount straight away
Robust cast iron housing stands up to impact
Handles speeds up to 4,000rpm to keep up with fast-moving processes
Comes pre-assembled and lubricated, making it ready to mount straight away
Robust cast iron housing stands up to impact
Applications
Bottling plants
Agricultural equipment
Construction industry
Agricultural equipment
Construction industry
Can I use this pillow block in dusty settings?
Yes, this product's insert bearing comes with contact seals, meaning it's fully protected against dust.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Material | Cast Iron |
Static Load Rating | 23200N |
Dynamic Load Rating | 35100N |