- RS Stock No.:
- 785-4949
- Mfr. Part No.:
- 1117-15
- Brand:
- NSK-RHP
Discontinued product
- RS Stock No.:
- 785-4949
- Mfr. Part No.:
- 1117-15
- Brand:
- NSK-RHP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Specifications
Attribute | Value |
---|---|
Inside Diameter | 15mm |
Outside Diameter | 24.8mm |
Static Load Rating | 4.8kN |
Dynamic Load Rating | 9.55kN |