Recently searched

    4 Hole Flange Bearing Unit, RCJ30-TV-VA-FD, 30mm ID

    Subtotal (1 unit)**

    $350.92

    (exc. GST)

    $403.56

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 7 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$350.92

    **price indicative

    RS Stock No.:
    272-6537
    Mfr. Part No.:
    RCJ30-TV-VA-FD
    Brand:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    INA

    Inside Diameter

    30mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    4

    Material

    Plastic

    Width

    107mm

    Depth

    46.9mm

    Mount Hole Size

    11mm

    Mount Hole Centre-to-Centre

    83mm

    Related links