- RS Stock No.:
- 467-4936
- Mfr. Part No.:
- N1240382
- Brand:
- Olympus
Discontinued product
- RS Stock No.:
- 467-4936
- Mfr. Part No.:
- N1240382
- Brand:
- Olympus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
DPS-I 8x40
The Olympus 8 x 40 DPS I binoculars with a durable high-quality finish and extra wide field of view of 65°. The 8 x 40 DPS I binocular lets you discover the expansive nature around you
Standard Binoculars
8x magnification
Wide-angle field of view for fast-moving subject
Maximum image brightness
UV protection
Durable, high-quality finish with sure-grip rubber coating
Built-in dioptric correction adjusts to individual eyesight
8x magnification
Wide-angle field of view for fast-moving subject
Maximum image brightness
UV protection
Durable, high-quality finish with sure-grip rubber coating
Built-in dioptric correction adjusts to individual eyesight
Specifications
Attribute | Value |
---|---|
Magnification Power | 8x |
Objective Lens Diameter | 40mm |
Angle of View Actual | 8.2° |
Angle of View Apparent | 65.6° |
Field of View @ 1000m | 143m |
Relative Brightness | 25 |
Colour | Black |
Dimensions | 182 x 139 x 58mm |
Depth | 58mm |
Width | 182mm |
Height | 139mm |