PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-186
- Mfr. Part No.:
- BGK PISCM66
- Brand:
- PREVOST
Subtotal (1 unit)*
$219.24
(exc. GST)
$252.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.24 |
*price indicative
- RS Stock No.:
- 628-186
- Mfr. Part No.:
- BGK PISCM66
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Blow Gun | |
| Inlet Size | 6.5 mm | |
| Overall Length | 6m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Blow Gun | ||
Inlet Size 6.5 mm | ||
Overall Length 6m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit designed for precision and efficiency, making it an ideal tool for various applications. Engineered for durability and ease of use, it features a comprehensive setup that includes a blower kit with a blow gun, providing a reliable solution for effective air distribution. The kit is perfect for both professional and DIY tasks, ensuring high performance with every use. The profile conforms to ISO 6150B standards, guaranteeing compatibility and reliability in performance. With meticulous attention to detail, this product aims to improve productivity whilst maintaining safety standards.
Constructed with high quality materials for enhanced durability
Includes a safety quick coupling for secure connection
Offers precise air flow control for various applications
Compatible with existing ISO 6150B systems
Compact design ensuring ease of handling and storage
Lightweight construction facilitates portability without sacrificing power
Related links
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST Blow Gun, 6 mm Air Inlet (BSP)
- Festo Air Blow Gun, 6.35 mm Air Inlet (BSP)
- RS PRO 140 psi Air Blow Gun, 6.35 BSPT mm Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- SMC 145 psi Blow Gun, 6.35 mm Air Inlet (BSP)
- Facom Blow Gun, 6.35 mm Air Inlet (BSP)
