- RS Stock No.:
- 918-6740
- Mfr. Part No.:
- 0766230RS
- Brand:
- GCE
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$143.15
(exc. GST)
$164.62
(inc. GST)
Units | Per unit |
1 + | $143.15 |
- RS Stock No.:
- 918-6740
- Mfr. Part No.:
- 0766230RS
- Brand:
- GCE
Technical data sheets
Legislation and Compliance
Product Details
GCE Orbit Cutting Attachment
GCE ORBIT cutting attachment is lightweight and uses the nozzle mix principle plus is highly resistant to both backfire and flashback. Engineered from solid brass castings and silver soldered tubes providing a robust construction plus is still lightweight. The orbit cutting attachment has a cutting capacity of over 20 mm using orbit A-FN type nozzles and acetylene fuel gas. GCE BUTBRO torches and nozzles conform to BS EN ISO 5172.
FEATURES and BENEFITS:
Lightweight
Uses nozzle mix principle
Resistant to backfire and flashback
Engineered from solid brass and silvered soldered tubes
Robust construction
Cutting capacity of over 20 mm
Precise and comfortable cutting
Easy handling
Uses nozzle mix principle
Resistant to backfire and flashback
Engineered from solid brass and silvered soldered tubes
Robust construction
Cutting capacity of over 20 mm
Precise and comfortable cutting
Easy handling
Standards
BS EN ISO 5172
Specifications
Attribute | Value |
---|---|
Category | Cutting Torch |
For Use With | Oxygen |