- RS Stock No.:
- 181-7418
- Mfr. Part No.:
- CYBLE-212019-00
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-7418
- Mfr. Part No.:
- CYBLE-212019-00
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The CYBLE-212019-00 is a Bluetooth® Low Energy (BLE) wireless module solution. The CYBLE-212019-00 is a turnkey solution and includes onboard crystal oscillators, trace antenna,passive components, and the Cypress PSoC 4 BLE. Refer to the PsoC 4 BLE datasheet for additional details on the capabilities of the PSoC 4 BLE device used on this module. The CYBLE-212019-00 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-212019-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1 and provides up to 23 GPIOs in a 14.52 x 19.20 x 2.00 mm package.The CYBLE-212019-00 is an ideal fit for cost sensitive applications. The CYBLE-212019-00 is drop-in compatible with the CYBLE-012011-00 EZ-BLE Creator Module.
Specifications
Attribute | Value |
---|---|
Bluetooth Version | 4.1 |
Maximum Output Power | 3dBm |
Receiver Sensitivity | -87dBm |
Supported Bus Interfaces | I2C, SPI, UART |
Dimensions | 19.2 x 14.52 x 2mm |
Height | 2mm |
Length | 14.52mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 19.2mm |