- RS Stock No.:
- 394-0563
- Mfr. Part No.:
- 1-1478125-0
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$16.47
(exc. GST)
$18.94
(inc. GST)
Units | Per unit |
1 - 6 | $16.47 |
7 - 12 | $16.21 |
13 + | $15.92 |
- RS Stock No.:
- 394-0563
- Mfr. Part No.:
- 1-1478125-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 75 Ohm BNC Connectors - Professional Grade Clamp Plug
Professional Grade 75 Ohm BNC right angle/elbow plug with a wedge lock/clamp termination, PTFE dielectric and silver plated brass body. This Professional Grade 75 Ohm BNC right angle/elbow solder plug is suitable for use with the following coaxial cable types: RG-179 B/U, RG-187 A/U, URM 111
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Right Angle |
Cable Type | RG179 B/U, RG187 A/U |
Bulkhead | No |
Operating Frequency | 0 to 2GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Silver |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |