- RS Stock No.:
- 546-3563
- Brand:
- RS PRO
200 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$7.288
(exc. GST)
$8.381
(inc. GST)
Units | Per unit | Per Box* |
100 - 900 | $7.288 | $728.80 |
1000 - 4900 | $6.924 | $692.40 |
5000 + | $6.578 | $657.80 |
*price indicative |
- RS Stock No.:
- 546-3563
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50Ω Straight Cable Mount BNC Connector, Plug, RG58
This BNC connector is designed for use with an RG-58 coaxial cable. It has an easy-to-terminate crimp cable design and uses a secure bayonet coupling system for easy connections and reliable signals.
With a nickel-plated body and gold-plated contact on the centre pin, this connector provides reliable conductivity over a long period of time. It employs easy-to-use connection methods, including a crimp termination that requires only a crimping tool to compress the connector onto an appropriate cable. The bayonet coupling system uses a twist-and-snap method to secure wires with ease. This connector features insulation made from PTFE (polytetrafluoroethylene), so it can withstand demanding environmental conditions. Not only is it hydrophobic, but it's also able to operate at temperatures from -20°C to +60°C.
This BNC connector is commonly used in RF signal applications for radio and television broadcasts. It can also be used for medical and test equipment.
With a nickel-plated body and gold-plated contact on the centre pin, this connector provides reliable conductivity over a long period of time. It employs easy-to-use connection methods, including a crimp termination that requires only a crimping tool to compress the connector onto an appropriate cable. The bayonet coupling system uses a twist-and-snap method to secure wires with ease. This connector features insulation made from PTFE (polytetrafluoroethylene), so it can withstand demanding environmental conditions. Not only is it hydrophobic, but it's also able to operate at temperatures from -20°C to +60°C.
This BNC connector is commonly used in RF signal applications for radio and television broadcasts. It can also be used for medical and test equipment.
Features and Benefits
Male BNC connector
Nickel-plated body and gold contact plating
Straight body orientation
50 Ω of impedance
Mounts to an RG-58 cable
Normal polarity
Operating frequency of 4 GHz
PTFE (polytetrafluoroethylene) insulated
Crimp termination
Minimum operating temperature of -20°C
Maximum operating temperature of +60°C
Nickel-plated body and gold contact plating
Straight body orientation
50 Ω of impedance
Mounts to an RG-58 cable
Normal polarity
Operating frequency of 4 GHz
PTFE (polytetrafluoroethylene) insulated
Crimp termination
Minimum operating temperature of -20°C
Maximum operating temperature of +60°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
N/A
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 |
Bulkhead | No |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |